
SN74LV541ATPWR | |
|---|---|
DigiKey Part Number | 296-18698-2-ND - Tape & Reel (TR) 296-18698-1-ND - Cut Tape (CT) 296-18698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATPWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATPWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV541ATPWJ | Nexperia USA Inc. | 2 240 | 1727-8022-1-ND | 0,45000 $ | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 $ | 1,02 $ |
| 10 | 0,73300 $ | 7,33 $ |
| 25 | 0,66200 $ | 16,55 $ |
| 100 | 0,58350 $ | 58,35 $ |
| 250 | 0,54604 $ | 136,51 $ |
| 500 | 0,52480 $ | 262,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,48958 $ | 979,16 $ |
| 4 000 | 0,47699 $ | 1 907,96 $ |
| 6 000 | 0,47068 $ | 2 824,08 $ |
| 10 000 | 0,46369 $ | 4 636,90 $ |
| 14 000 | 0,45961 $ | 6 434,54 $ |
| 20 000 | 0,45568 $ | 9 113,60 $ |
| Unit Price without VAT: | 1,02000 $ |
|---|---|
| Unit Price with VAT: | 1,23420 $ |











