


ACT45B-510-2P-TL003 | |
|---|---|
DigiKey Part Number | 445-3958-2-ND - Tape & Reel (TR) 445-3958-1-ND - Cut Tape (CT) 445-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-510-2P-TL003 |
Description | CMC 51UH 200MA 2LN 2.8KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 µH 2 Line Common Mode Choke Surface Mount 2.8 kOhms 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-510-2P-TL003 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 2.8 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW43SH510XK2L | Murata Electronics | 41 707 | 490-DLW43SH510XK2LCT-ND | 18,69000 Kč | Direct |
| SRF4532-510Y | Bourns Inc. | 44 778 | SRF4532-510YCT-ND | 12,81000 Kč | Direct |
| ACE1V4532-510-R | Eaton - Electronics Division | 8 | 283-ACE1V4532-510-RCT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 24,45000 Kč | 611,25 Kč |
| 50 | 23,05160 Kč | 1 152,58 Kč |
| 100 | 21,73290 Kč | 2 173,29 Kč |
| 250 | 20,10600 Kč | 5 026,50 Kč |
| 500 | 18,95868 Kč | 9 479,34 Kč |
| 1 000 | 18,71657 Kč | 18 716,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,38524 Kč | 40 963,10 Kč |
| 5 000 | 15,45482 Kč | 77 274,10 Kč |
| 7 500 | 15,29128 Kč | 114 684,60 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |















