
SZNUP2105LT1G | |
|---|---|
DigiKey Part Number | SZNUP2105LT1GOSTR-ND - Tape & Reel (TR) SZNUP2105LT1GOSCT-ND - Cut Tape (CT) SZNUP2105LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2105LT1G |
Description | TVS DIODE 24VWM 44VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2105LT1G Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Min) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.2V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 44V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP2105LT1G | onsemi | 221 309 | NUP2105LT1GOSCT-ND | 0,37000 Kč | Direct |
| ESDCAN24-2BLY | STMicroelectronics | 229 326 | 497-13262-1-ND | 0,40000 Kč | Similar |
| NUP2105L-AQ | Diotec Semiconductor | 3 427 | 4878-NUP2105L-AQCT-ND | 0,37000 Kč | Similar |
| PEC3324C2A-AU_R1_000A1 | Panjit International Inc. | 3 000 | 3757-PEC3324C2A-AU_R1_000A1CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 500 | 2,45466 Kč | 1 227,33 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69517 Kč | 5 085,51 Kč |
| 6 000 | 1,53191 Kč | 9 191,46 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










