44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP2105LT3G

DigiKey Part Number
SZNUP2105LT3GOSTR-ND - Tape & Reel (TR)
SZNUP2105LT3GOSCT-ND - Cut Tape (CT)
SZNUP2105LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP2105LT3G
Description
TVS DIODE 24VWM 44VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP2105LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
30pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Min)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
44V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NUP2105LT1Gonsemi191 974NUP2105LT1GOSCT-ND9,18000 KčDirect
ESDCAN24-2BLYSTMicroelectronics225 552497-13262-1-ND9,80000 KčSimilar
NUP2105L-AQDiotec Semiconductor3 4274878-NUP2105L-AQCT-ND9,18000 KčSimilar
In-Stock: 4 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,21400 Kč52,14 Kč
1003,28060 Kč328,06 Kč
5002,43800 Kč1 219,00 Kč
1 0002,16543 Kč2 165,43 Kč
2 0001,93560 Kč3 871,20 Kč
5 0001,68642 Kč8 432,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,41872 Kč14 187,20 Kč
20 0001,29855 Kč25 971,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč