


BC847BW-QF | |
|---|---|
DigiKey Part Number | 1727-BC847BW-QFTR-ND - Tape & Reel (TR) 1727-BC847BW-QFCT-ND - Cut Tape (CT) 1727-BC847BW-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW-QF |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14860 Kč | 114,86 Kč |
| 500 | 0,83026 Kč | 415,13 Kč |
| 1 000 | 0,72653 Kč | 726,53 Kč |
| 2 000 | 0,63897 Kč | 1 277,94 Kč |
| 5 000 | 0,54372 Kč | 2 718,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48466 Kč | 4 846,60 Kč |
| 20 000 | 0,43487 Kč | 8 697,40 Kč |
| 30 000 | 0,40947 Kč | 12 284,10 Kč |
| 50 000 | 0,38090 Kč | 19 045,00 Kč |
| 70 000 | 0,36397 Kč | 25 477,90 Kč |
| 100 000 | 0,34751 Kč | 34 751,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |






