
AMC1311BQDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-50938-2-ND - Tape & Reel (TR) 296-50938-1-ND - Cut Tape (CT) 296-50938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1311BQDWVRQ1 |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311BQDWVRQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Isolation | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 97,13700 Kč | 971,37 Kč |
| 25 | 89,72040 Kč | 2 243,01 Kč |
| 100 | 81,57090 Kč | 8 157,09 Kč |
| 250 | 78,48632 Kč | 19 621,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,41741 Kč | 73 417,41 Kč |
| 2 000 | 71,83122 Kč | 143 662,44 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |











