
UCC5390SCDR | |
|---|---|
DigiKey Part Number | 296-49026-2-ND - Tape & Reel (TR) 296-49026-1-ND - Cut Tape (CT) 296-49026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5390SCDR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5390SCDR Models |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 10A, 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.2V ~ 33V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 3000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Base Product Number |
Pulse Width Distortion (Max) 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 25 | 40,50920 Kč | 1 012,73 Kč |
| 100 | 36,36010 Kč | 3 636,01 Kč |
| 250 | 34,38296 Kč | 8 595,74 Kč |
| 500 | 33,66904 Kč | 16 834,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,17531 Kč | 77 938,27 Kč |
| 5 000 | 30,55146 Kč | 152 757,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |









