
DCH010505SN7 | |
|---|---|
DigiKey Part Number | 296-20638-ND |
Manufacturer | |
Manufacturer Product Number | DCH010505SN7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCH010505SN7 Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 5 | 261,51000 Kč | 1 307,55 Kč |
| 10 | 257,28800 Kč | 2 572,88 Kč |
| 25 | 251,79120 Kč | 6 294,78 Kč |
| 70 | 245,73957 Kč | 17 201,77 Kč |
| 140 | 241,74100 Kč | 33 843,74 Kč |
| 280 | 237,80236 Kč | 66 584,66 Kč |
| 560 | 233,92371 Kč | 130 997,28 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |









