CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4350UA

DigiKey Part Number
OPA4350UA-ND
Manufacturer
Manufacturer Product Number
OPA4350UA
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4350UA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
5.2mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
22V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
38 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM6144BIMX/NOPBTexas Instruments3 558296-35226-1-ND162,52000 KčSimilar
AD8604ARZ-REELAnalog Devices Inc.2 911AD8604ARZ-REELCT-ND84,62000 KčSimilar
AD8604DRZAnalog Devices Inc.316AD8604DRZ-ND68,87000 KčSimilar
AD8604DRZ-REELAnalog Devices Inc.9 936505-AD8604DRZ-REELCT-ND68,87000 KčSimilar
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND15,90976 KčSimilar
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1262,48000 Kč262,48 Kč
10206,15800 Kč2 061,58 Kč
50183,57300 Kč9 178,65 Kč
100176,58060 Kč17 658,06 Kč
250169,19684 Kč42 299,21 Kč
500164,74610 Kč82 373,05 Kč
1 000161,08427 Kč161 084,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:262,48000 Kč
Unit Price with VAT:317,60080 Kč