CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4354AIDR

DigiKey Part Number
296-12643-2-ND - Tape & Reel (TR)
296-12643-1-ND - Cut Tape (CT)
296-12643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4354AIDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA4354AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
4.9mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
250 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1082,41700 Kč824,17 Kč
2575,97920 Kč1 899,48 Kč
10068,90280 Kč6 890,28 Kč
25065,79596 Kč16 448,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,05151 Kč150 128,77 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč