
3413.0327.11 | |
|---|---|
DigiKey Part Number | 486-4865-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0327.11 |
Description | FUSE BRD MNT 8A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Strip | Melting I²t 14.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0067 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 23,89600 Kč | 119,48 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 50 | 18,29340 Kč | 914,67 Kč |
| 100 | 16,88030 Kč | 1 688,03 Kč |
| 300 | 14,85120 Kč | 4 455,36 Kč |
| 500 | 13,98928 Kč | 6 994,64 Kč |
| 1 000 | 12,89466 Kč | 12 894,66 Kč |
| 5 000 | 10,64981 Kč | 53 249,05 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |









