


LT1054IS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1054IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1054IS8#TRPBFCT-ND - Cut Tape (CT) 505-LT1054IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1054IS8#TRPBF |
Description | IC REG CHARGE PUMP ADJ/2.5V 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 2.5V (-Vin, 2Vin) 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054IS8#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 25kHz |
Function Ratiometric, Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 100°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 261,11000 Kč | 2 611,10 Kč |
| 25 | 243,89600 Kč | 6 097,40 Kč |
| 100 | 225,53110 Kč | 22 553,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 201,30052 Kč | 503 251,30 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |









