
TPS84250RKGT | |
|---|---|
DigiKey Part Number | 296-34969-2-ND - Tape & Reel (TR) 296-34969-1-ND - Cut Tape (CT) 296-34969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84250RKGT |
Description | DC DC CONVERTER 2.5-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84250RKGT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 96% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 41-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 7V | Supplier Device Package 41-B1QFN (11x9) |
Voltage - Input (Max) 50V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 5 | 378,38400 Kč | 1 891,92 Kč |
| 10 | 372,25300 Kč | 3 722,53 Kč |
| 25 | 364,27320 Kč | 9 106,83 Kč |
| 50 | 358,35600 Kč | 17 917,80 Kč |
| 100 | 352,52490 Kč | 35 252,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 344,95012 Kč | 86 237,53 Kč |
| 500 | 339,32180 Kč | 169 660,90 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |











