
PSMN8R2-80YS,115 | |
|---|---|
DigiKey Part Number | 1727-4272-2-ND - Tape & Reel (TR) 1727-4272-1-ND - Cut Tape (CT) 1727-4272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R2-80YS,115 |
Description | MOSFET N-CH 80V 82A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 82A (Tc) 130W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN8R2-80YS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3640 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,82858 Kč | 20 742,87 Kč |
| 3 000 | 12,83272 Kč | 38 498,16 Kč |
| 4 500 | 12,32555 Kč | 55 464,97 Kč |
| 7 500 | 11,75580 Kč | 88 168,50 Kč |
| 10 500 | 11,41855 Kč | 119 894,77 Kč |
| 15 000 | 11,39666 Kč | 170 949,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 100 | 19,88720 Kč | 1 988,72 Kč |
| 500 | 15,81108 Kč | 7 905,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 100 | 19,88720 Kč | 1 988,72 Kč |
| 500 | 15,81066 Kč | 7 905,33 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











