
OPA2354AIDGKT | |
|---|---|
DigiKey Part Number | 296-26260-2-ND - Tape & Reel (TR) 296-26260-1-ND - Cut Tape (CT) 296-26260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2354AIDGKT |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 10 | 67,08600 Kč | 670,86 Kč |
| 25 | 61,71880 Kč | 1 542,97 Kč |
| 100 | 55,80990 Kč | 5 580,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,99296 Kč | 13 248,24 Kč |
| 500 | 51,29464 Kč | 25 647,32 Kč |
| 750 | 50,44393 Kč | 37 832,95 Kč |
| 1 250 | 49,50152 Kč | 61 876,90 Kč |
| 1 750 | 48,95087 Kč | 85 664,02 Kč |
| 2 500 | 48,42115 Kč | 121 052,88 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |


