Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129IST-5#PBF

DigiKey Part Number
LT1129IST-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1129IST-5#PBF
Description
IC REG LINEAR 5V 700MA SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1129IST-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
70 µA
Packaging
Tube
Current - Supply (Max)
90 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.7V @ 700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2920A-5.0WS-TRMicrochip Technology4 915576-1117-1-ND37,38000 KčSimilar
MIC2954-02WSMicrochip Technology1 100576-1152-ND48,51000 KčSimilar
MIC2954-02WS-TRMicrochip Technology1 868MIC2954-02WS-CT-ND48,51000 KčSimilar
MIC2954-03WSMicrochip Technology1 560576-2249-ND45,36000 KčSimilar
MIC5200-5.0YSMicrochip Technology889576-3380-5-ND28,98000 KčSimilar
In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1220,69000 Kč220,69 Kč
10172,31000 Kč1 723,10 Kč
78148,93231 Kč11 616,72 Kč
156143,63308 Kč22 406,76 Kč
312139,27125 Kč43 452,63 Kč
546136,32009 Kč74 430,77 Kč
1 014133,55308 Kč135 422,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,69000 Kč
Unit Price with VAT:267,03490 Kč