


MIC2954-02WS-TR | |
|---|---|
DigiKey Part Number | MIC2954-02WS-TR-ND - Tape & Reel (TR) MIC2954-02WS-CT-ND - Cut Tape (CT) MIC2954-02WS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2954-02WS-TR |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2954-02WS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Load Dump, Over Current, Over Temperature, Reverse Polarity, UV POR |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703-5002E/DB | Microchip Technology | 3 806 | MCP1703-5002E/DB-ND | 17,64000 Kč | Similar |
| LT1121CST-5#PBF | Analog Devices Inc. | 4 131 | 505-LT1121CST-5#PBF-ND | 151,61000 Kč | Similar |
| LT1121CST-5#TRPBF | Analog Devices Inc. | 3 126 | LT1121CST-5#TRPBFCT-ND | 151,61000 Kč | Similar |
| LT1121IST-5#PBF | Analog Devices Inc. | 6 390 | LT1121IST-5#PBF-ND | 179,53000 Kč | Similar |
| LT1121IST-5#TRPBF | Analog Devices Inc. | 6 409 | 505-LT1121IST-5#TRPBFCT-ND | 179,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 25 | 40,31600 Kč | 1 007,90 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,95648 Kč | 92 391,20 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |


