


MCP1703-5002E/DB | |
|---|---|
DigiKey Part Number | MCP1703-5002E/DB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1703-5002E/DB |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1703-5002E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 µA |
Packaging Tube | PSRR 44dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 16V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.65V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703A-5002E/DB | Microchip Technology | 1 436 | MCP1703A-5002E/DB-ND | 7,66000 Kč | Direct |
| MIC2954-02WS | Microchip Technology | 1 146 | 576-1152-ND | 21,07000 Kč | Similar |
| MIC2954-02WS-TR | Microchip Technology | 1 868 | MIC2954-02WS-CT-ND | 21,07000 Kč | Similar |
| MIC2954-03WS | Microchip Technology | 1 560 | 576-2249-ND | 19,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 25 | 14,69880 Kč | 367,47 Kč |
| 100 | 13,43870 Kč | 1 343,87 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

