


LT1121IST-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1121IST-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1121IST-5#TRPBFCT-ND - Cut Tape (CT) 505-LT1121IST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121IST-5#TRPBF |
Description | IC REG LINEAR 5V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IST-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 58dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2920A-5.0WS-TR | Microchip Technology | 4 915 | 576-1117-1-ND | 37,38000 Kč | Similar |
| MIC2954-02WS | Microchip Technology | 993 | 576-1152-ND | 48,51000 Kč | Similar |
| MIC2954-03WS | Microchip Technology | 1 460 | 576-2249-ND | 45,36000 Kč | Similar |
| MIC5200-5.0YS | Microchip Technology | 889 | 576-3380-5-ND | 28,98000 Kč | Similar |
| MIC5201-5.0YS-TR | Microchip Technology | 7 943 | MIC5201-5.0YS-CT-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 129,07040 Kč | 3 226,76 Kč |
| 100 | 117,98990 Kč | 11 798,99 Kč |
| 250 | 115,33612 Kč | 28 834,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 104,74590 Kč | 209 491,80 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |


