


LT1121IST-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1121IST-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1121IST-3.3#TRPBFCT-ND - Cut Tape (CT) LT1121IST-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1121IST-3.3#TRPBF |
Description | IC REG LIN 3.3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IST-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121IST-3.3#PBF | Analog Devices Inc. | 5 422 | LT1121IST-3.3#PBF-ND | 178,31000 Kč | Parametric Equivalent |
| MIC5200-3.3YS | Microchip Technology | 7 302 | 576-1247-ND | 28,78000 Kč | Similar |
| MIC5201-3.3YS | Microchip Technology | 702 | MIC5201-3.3YS-ND | 37,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 138,20900 Kč | 1 382,09 Kč |
| 25 | 128,19440 Kč | 3 204,86 Kč |
| 100 | 117,18910 Kč | 11 718,91 Kč |
| 250 | 114,55344 Kč | 28 638,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 104,03506 Kč | 208 070,12 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |




