CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8604DRZ

DigiKey Part Number
AD8604DRZ-ND
Manufacturer
Manufacturer Product Number
AD8604DRZ
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8604DRZ Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1.3 mV
Mfr
Current - Supply
750µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
8.4 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1051,38800 Kč513,88 Kč
5644,13911 Kč2 471,79 Kč
11242,07786 Kč4 712,72 Kč
28039,90254 Kč11 172,71 Kč
50438,77427 Kč19 542,23 Kč
1 00837,66259 Kč37 963,89 Kč
2 52036,48935 Kč91 953,16 Kč
5 04035,78208 Kč180 341,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč