Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08080WAH

DigiKey Part Number
296-20432-ND
Manufacturer
Manufacturer Product Number
PTH08080WAH
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08080WAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.25A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93.5%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-DIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm)
Voltage - Input (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 883
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1270,24000 Kč270,24 Kč
5260,16600 Kč1 300,83 Kč
10255,94500 Kč2 559,45 Kč
25250,47240 Kč6 261,81 Kč
90243,00289 Kč21 870,26 Kč
180239,04706 Kč43 028,47 Kč
270236,76100 Kč63 925,47 Kč
540232,89893 Kč125 765,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:270,24000 Kč
Unit Price with VAT:326,99040 Kč