
UCC5350MCDWVR | |
|---|---|
DigiKey Part Number | 296-UCC5350MCDWVRTR-ND - Tape & Reel (TR) 296-UCC5350MCDWVRCT-ND - Cut Tape (CT) 296-UCC5350MCDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5350MCDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCDWVR Models |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Mfr | Current - Output High, Low 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13.2V ~ 33V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs | Approval Agency CQC, UL, VDE |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
Pulse Width Distortion (Max) 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 32,63920 Kč | 815,98 Kč |
| 100 | 29,19560 Kč | 2 919,56 Kč |
| 250 | 27,55104 Kč | 6 887,76 Kč |
| 500 | 26,72962 Kč | 13 364,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,74439 Kč | 25 744,39 Kč |
| 2 000 | 25,07308 Kč | 50 146,16 Kč |
| 3 000 | 24,73676 Kč | 74 210,28 Kč |
| 5 000 | 24,36432 Kč | 121 821,60 Kč |
| 7 000 | 24,14662 Kč | 169 026,34 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |










