
TMP235A2DBZR | |
|---|---|
DigiKey Part Number | 296-TMP235A2DBZRTR-ND - Tape & Reel (TR) 296-TMP235A2DBZRCT-ND - Cut Tape (CT) 296-TMP235A2DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A2DBZR |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A2DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.2°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,56800 Kč | 42,84 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 50 | 7,15200 Kč | 357,60 Kč |
| 100 | 6,80550 Kč | 680,55 Kč |
| 500 | 6,11210 Kč | 3 056,05 Kč |
| 1 000 | 5,85466 Kč | 5 854,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49028 Kč | 16 470,84 Kč |
| 6 000 | 5,28502 Kč | 31 710,12 Kč |
| 9 000 | 5,17302 Kč | 46 557,18 Kč |
| 15 000 | 5,03974 Kč | 75 596,10 Kč |
| 21 000 | 4,95653 Kč | 104 087,13 Kč |
| 30 000 | 4,87205 Kč | 146 161,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










