
LMV324MTX/NOPB | |
|---|---|
DigiKey Part Number | LMV324MTX/NOPBTR-ND - Tape & Reel (TR) LMV324MTX/NOPBCT-ND - Cut Tape (CT) LMV324MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324MTX/NOPB Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324PWR | Texas Instruments | 245 178 | 296-9545-1-ND | 0,27000 Kč | Direct |
| LMV324QPWR | Texas Instruments | 3 808 | 296-17468-1-ND | 0,73000 Kč | Upgrade |
| ADA4891-4ARUZ | Analog Devices Inc. | 348 | 505-ADA4891-4ARUZ-ND | 3,42000 Kč | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 1 790 | ADA4891-4ARUZ-R7CT-ND | 3,42000 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 0,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 25 | 18,67000 Kč | 466,75 Kč |
| 100 | 16,53630 Kč | 1 653,63 Kč |
| 250 | 15,51984 Kč | 3 879,96 Kč |
| 500 | 14,90668 Kč | 7 453,34 Kč |
| 1 000 | 14,67810 Kč | 14 678,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,86882 Kč | 34 672,05 Kč |
| 5 000 | 13,54761 Kč | 67 738,05 Kč |
| 7 500 | 13,38673 Kč | 100 400,48 Kč |
| 12 500 | 13,20857 Kč | 165 107,12 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |



