CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4891-4ARUZ-R7

DigiKey Part Number
ADA4891-4ARUZ-R7TR-ND - Tape & Reel (TR)
ADA4891-4ARUZ-R7CT-ND - Cut Tape (CT)
ADA4891-4ARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-4ARUZ-R7
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-4ARUZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
4.4mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
125 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
210V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
105 MHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
220 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
1062,81700 Kč628,17 Kč
2557,71960 Kč1 442,99 Kč
10052,11790 Kč5 211,79 Kč
25049,44756 Kč12 361,89 Kč
50049,13972 Kč24 569,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,51381 Kč46 513,81 Kč
2 00045,42370 Kč90 847,40 Kč
3 00044,87805 Kč134 634,15 Kč
Manufacturers Standard Package
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč