RF IC Multiplier 0Hz ~ 2GHz 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5391ACPZ-R7

DigiKey Part Number
505-ADL5391ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5391ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5391ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5391ACPZ-R7
Description
IC MULTIPLIER 2.0GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Multiplier 0Hz ~ 2GHz 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL5391ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0Hz ~ 2GHz
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-VFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
16-LFCSP-VQ (3x3)
Function
Multiplier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 063
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1334,50000 Kč334,50 Kč
10291,11600 Kč2 911,16 Kč
25276,05640 Kč6 901,41 Kč
100255,39240 Kč25 539,24 Kč
250243,02580 Kč60 756,45 Kč
500234,84794 Kč117 423,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500221,50916 Kč332 263,74 Kč
Manufacturers Standard Package
Unit Price without VAT:334,50000 Kč
Unit Price with VAT:404,74500 Kč