


LTC5507ES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC5507ES6#TRPBFTR-ND - Tape & Reel (TR) LTC5507ES6#TRPBFCT-ND - Cut Tape (CT) LTC5507ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5507ES6#TRPBF |
Description | IC RF DETECT 100KHZ-1GHZ TSOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 100kHz ~ 1GHz -34dBm ~ 14dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5507ES6#TRPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Supply 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency 100kHz ~ 1GHz | Supplier Device Package TSOT-23-6 |
RF Type General Purpose | Base Product Number |
Input Range -34dBm ~ 14dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 93,88200 Kč | 938,82 Kč |
| 25 | 86,68800 Kč | 2 167,20 Kč |
| 100 | 78,78450 Kč | 7 878,45 Kč |
| 250 | 76,46212 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,90233 Kč | 172 255,83 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |












