
DC489A-A | |
|---|---|
DigiKey Part Number | DC489A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC489A-A |
Description | EVAL BOARD FOR LTC5507ES6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5507 - Power Detector 100kHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC5507 |
Packaging Box | RF Frequency 100kHz ~ 1GHz |
Part Status Active | Function Power Detector |
Type Power Detector | Base Product Number |
Frequency 100kHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 431,07000 Kč | 3 431,07 Kč |
| 10 | 3 423,17800 Kč | 34 231,78 Kč |
| Unit Price without VAT: | 3 431,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 151,59470 Kč |







