
STST-6DTP020 | |
|---|---|
DigiKey Part Number | 116-STST-6DTP020-ND |
Manufacturer | |
Manufacturer Product Number | STST-6DTP020 |
Description | FIBER OPTIC CBL ST-ST DUPLEX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST (2) To ST (2) 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 62.5/125 |
Manufacturer Bel Inc. | Length - Overall 6.6' (2.0m) |
Packaging Box | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Orange |
1st Connector ST (2) | Color - Connectors Beige |
2nd Connector ST (2) | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,42000 Kč | 282,42 Kč |
| 10 | 240,07000 Kč | 2 400,70 Kč |
| 25 | 225,03120 Kč | 5 625,78 Kč |
| 50 | 214,28880 Kč | 10 714,44 Kč |
| 200 | 194,32600 Kč | 38 865,20 Kč |
| 400 | 185,05905 Kč | 74 023,62 Kč |
| 600 | 179,84612 Kč | 107 907,67 Kč |
| 1 000 | 173,48863 Kč | 173 488,63 Kč |
| Unit Price without VAT: | 282,42000 Kč |
|---|---|
| Unit Price with VAT: | 341,72820 Kč |






