
LMV324QPWR | |
|---|---|
DigiKey Part Number | 296-17468-2-ND - Tape & Reel (TR) 296-17468-1-ND - Cut Tape (CT) 296-17468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324QPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324QPWR Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 410µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 25 | 11,39560 Kč | 284,89 Kč |
| 100 | 10,00440 Kč | 1 000,44 Kč |
| 250 | 9,33992 Kč | 2 334,98 Kč |
| 500 | 8,93950 Kč | 4 469,75 Kč |
| 1 000 | 8,61541 Kč | 8 615,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,33803 Kč | 16 676,06 Kč |
| 4 000 | 8,11446 Kč | 32 457,84 Kč |
| 6 000 | 8,00260 Kč | 48 015,60 Kč |
| 10 000 | 7,87858 Kč | 78 785,80 Kč |
| 14 000 | 7,80612 Kč | 109 285,68 Kč |
| 20 000 | 7,73641 Kč | 154 728,20 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

