
SZESD9101P2T5G | |
|---|---|
DigiKey Part Number | SZESD9101P2T5GOSTR-ND - Tape & Reel (TR) SZESD9101P2T5GOSCT-ND - Cut Tape (CT) SZESD9101P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9101P2T5G |
Description | TVS DIODE 5VWM 7VC SOD923 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9101P2T5G Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.36pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,55924 Kč | 1 279,62 Kč |
| 1 000 | 2,27450 Kč | 2 274,50 Kč |
| 2 000 | 2,03460 Kč | 4 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,53913 Kč | 12 313,04 Kč |
| 16 000 | 1,40651 Kč | 22 504,16 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











