
MAX17614ATP+ | |
|---|---|
DigiKey Part Number | 505-MAX17614ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17614ATP+ |
Description | 60V, 3A IDEAL DIODE POWER PATH S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17614ATP+ Models |
Category | Current - Output (Max) 3A |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.02 mA |
Packaging Tray | Voltage - Supply 4.5V ~ 60V |
Part Status Active | Applications Redundant Power Supplies |
Type Source Selector Switch | Operating Temperature -40°C ~ 125°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 20-WFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 20-TQFN (4x4) |
Delay Time - ON 1.15 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 66,21600 Kč | 662,16 Kč |
| 25 | 60,88120 Kč | 1 522,03 Kč |
| 100 | 55,02100 Kč | 5 502,10 Kč |
| 490 | 50,58863 Kč | 24 788,43 Kč |
| 980 | 49,19451 Kč | 48 210,62 Kč |
| 1 470 | 48,49656 Kč | 71 289,94 Kč |
| 2 940 | 47,47294 Kč | 139 570,44 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |











