
BLM15EX331SN1D | |
|---|---|
DigiKey Part Number | 490-18371-2-ND - Tape & Reel (TR) 490-18371-1-ND - Cut Tape (CT) 490-18371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EX331SN1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.1A 205mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EX331SN1D Models |
Category | Current Rating (Max) 1.1A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 205mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,16680 Kč | 54,17 Kč |
| 50 | 1,94440 Kč | 97,22 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 250 | 1,49084 Kč | 372,71 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,16245 Kč | 1 162,45 Kč |
| 5 000 | 0,95415 Kč | 4 770,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77955 Kč | 7 795,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










