


BLM18HE152SN1D | |
|---|---|
DigiKey Part Number | 490-5216-2-ND - Tape & Reel (TR) 490-5216-1-ND - Cut Tape (CT) 490-5216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE152SN1D |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE152SN1D Models |
Category | Current Rating (Max) 500mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 250 | 1,97380 Kč | 493,45 Kč |
| 500 | 1,74410 Kč | 872,05 Kč |
| 1 000 | 1,53075 Kč | 1 530,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11500 Kč | 4 460,00 Kč |
| 8 000 | 1,08927 Kč | 8 714,16 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










