Similar
Similar

STPS0560Z | |
|---|---|
DigiKey Part Number | 497-3787-2-ND - Tape & Reel (TR) 497-3787-1-ND - Cut Tape (CT) 497-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0560Z |
Description | DIODE SCHOTTKY 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0560Z Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS170WE6327HTSA1 | Infineon Technologies | 0 | BAS170WE6327HTSA1CT-ND | 8,82000 Kč | Similar |
| SD101AW-7-F | Diodes Incorporated | 4 813 | SD101AW-7FDICT-ND | 7,56000 Kč | Similar |
| SKL16 | Diotec Semiconductor | 3 000 | 4878-SKL16CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71290 Kč | 271,29 Kč |
| 500 | 2,00362 Kč | 1 001,81 Kč |
| 1 000 | 1,77412 Kč | 1 774,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48169 Kč | 4 445,07 Kč |
| 6 000 | 1,33411 Kč | 8 004,66 Kč |
| 9 000 | 1,25883 Kč | 11 329,47 Kč |
| 15 000 | 1,17419 Kč | 17 612,85 Kč |
| 21 000 | 1,12404 Kč | 23 604,84 Kč |
| 30 000 | 1,07529 Kč | 32 258,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



















