
L6387ED | |
|---|---|
DigiKey Part Number | 497-14772-5-ND |
Manufacturer | |
Manufacturer Product Number | L6387ED |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6387ED Models |
Category | Logic Voltage - VIL, VIH 1.5V, 3.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 400mA, 650mA |
Packaging Tube | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -45°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 17V (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 45,00600 Kč | 450,06 Kč |
| 25 | 41,17720 Kč | 1 029,43 Kč |
| 100 | 36,98100 Kč | 3 698,10 Kč |
| 300 | 34,63680 Kč | 10 391,04 Kč |
| 500 | 33,77048 Kč | 16 885,24 Kč |
| 1 000 | 32,77692 Kč | 32 776,92 Kč |
| 2 500 | 31,72764 Kč | 79 319,10 Kč |
| 5 000 | 31,09555 Kč | 155 477,75 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











