
SD101AW-7-F | |
|---|---|
DigiKey Part Number | SD101AW-7FDITR-ND - Tape & Reel (TR) SD101AW-7FDICT-ND - Cut Tape (CT) SD101AW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AW-7-F |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101AW-7-F Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60355 Kč | 4 810,65 Kč |
| 6 000 | 1,44578 Kč | 8 674,68 Kč |
| 9 000 | 1,36534 Kč | 12 288,06 Kč |
| 15 000 | 1,27489 Kč | 19 123,35 Kč |
| 21 000 | 1,22129 Kč | 25 647,09 Kč |
| 30 000 | 1,16920 Kč | 35 076,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




