
BAS170WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS170WE6327HTSA1TR-ND - Tape & Reel (TR) BAS170WE6327HTSA1CT-ND - Cut Tape (CT) BAS170WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS170WE6327HTSA1 |
Description | DIODE SCHOTT 70V 70MA PGSOD3233D |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAS170WE6327HTSA1 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package PG-SOD323-3D |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 100 ps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS170WS-G3-18 | Vishay General Semiconductor - Diodes Division | 8 186 | 112-BAS170WS-G3-18CT-ND | 0,37000 Kč | Similar |
| BAS170WS-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAS170WS-HE3-08CT-ND | 0,00000 Kč | Similar |
| NSR0170HT1G | onsemi | 0 | NSR0170HT1GOSCT-ND | 0,14000 Kč | Similar |
| NSVR0170HT1G | onsemi | 41 | NSVR0170HT1GOSCT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 3,99170 Kč | 399,17 Kč |
| 500 | 2,96996 Kč | 1 484,98 Kč |
| 1 000 | 2,63945 Kč | 2 639,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21851 Kč | 6 655,53 Kč |
| 6 000 | 2,00625 Kč | 12 037,50 Kč |
| 9 000 | 1,89799 Kč | 17 081,91 Kč |
| 15 000 | 1,77629 Kč | 26 644,35 Kč |
| 21 000 | 1,70420 Kč | 35 788,20 Kč |
| 30 000 | 1,63411 Kč | 49 023,30 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |













