


MIC5281-3.3YMM-TR | |
|---|---|
DigiKey Part Number | 576-3905-2-ND - Tape & Reel (TR) 576-3905-1-ND - Cut Tape (CT) 576-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5281-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 25MA 8-MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5281-3.3YMM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 11 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB (20kHz ~ 2MHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 120V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 3V @ 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,56774 Kč | 61 419,35 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |










