
74HC3G14DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC3G14DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC3G14DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC3G14DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G14DC-Q100H |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,43200 Kč | 260,80 Kč |
| 100 | 9,14880 Kč | 914,88 Kč |
| 250 | 8,53444 Kč | 2 133,61 Kč |
| 500 | 8,16402 Kč | 4 082,01 Kč |
| 1 000 | 8,08003 Kč | 8 080,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,48299 Kč | 22 448,97 Kč |
| 6 000 | 7,29877 Kč | 43 792,62 Kč |
| 9 000 | 7,20649 Kč | 64 858,41 Kč |
| 15 000 | 7,10431 Kč | 106 564,65 Kč |
| 21 000 | 7,04459 Kč | 147 936,39 Kč |
| 30 000 | 6,98713 Kč | 209 613,90 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











