350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT61020EL

DigiKey Part Number
PT61020ELTR-ND - Tape & Reel (TR)
PT61020ELCT-ND - Cut Tape (CT)
PT61020ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT61020EL
Description
PULSE XFMR 1CT:1 350UH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PT61020EL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.694" L x 0.480" W (17.62mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM6173-5ANLTaoglas Limited190931-TM6173-5ANLCT-ND80,09000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1050,72100 Kč507,21 Kč
2548,71840 Kč1 217,96 Kč
5047,23780 Kč2 361,89 Kč
10045,79450 Kč4 579,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35043,27634 Kč15 146,72 Kč
70041,93326 Kč29 353,28 Kč
1 05041,16379 Kč43 221,98 Kč
1 75040,21155 Kč70 370,21 Kč
2 45039,59464 Kč97 006,87 Kč
3 50038,94973 Kč136 324,06 Kč
Manufacturers Standard Package
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč