
BAS170WS-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAS170WS-G3-18TR-ND - Tape & Reel (TR) 112-BAS170WS-G3-18CT-ND - Cut Tape (CT) 112-BAS170WS-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS170WS-G3-18 |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 100 | 2,84810 Kč | 284,81 Kč |
| 500 | 2,11090 Kč | 1 055,45 Kč |
| 1 000 | 1,71073 Kč | 1 710,73 Kč |
| 2 000 | 1,60317 Kč | 3 206,34 Kč |
| 5 000 | 1,45418 Kč | 7 270,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,04177 Kč | 10 417,70 Kč |
| 20 000 | 0,98935 Kč | 19 787,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

