
0533981071 | |
|---|---|
DigiKey Part Number | WM7614TR-ND - Tape & Reel (TR) WM7614CT-ND - Cut Tape (CT) WM7614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981071 |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981071 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 100 | 16,95590 Kč | 1 695,59 Kč |
| 500 | 15,13410 Kč | 7 567,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 14,35469 Kč | 20 096,57 Kč |
| 2 800 | 13,66970 Kč | 38 275,16 Kč |
| 4 200 | 13,28434 Kč | 55 794,23 Kč |
| 7 000 | 12,81442 Kč | 89 700,94 Kč |
| 9 800 | 12,51408 Kč | 122 637,98 Kč |
| 14 000 | 12,20344 Kč | 170 848,16 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |










