RF Diode Schottky - Single 70V 200 mA 250 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4E1340A1-1141T

DigiKey Part Number
1465-MA4E1340A1-1141TTR-ND - Tape & Reel (TR)
1465-MA4E1340A1-1141TCT-ND - Cut Tape (CT)
1465-MA4E1340A1-1141TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4E1340A1-1141T
Description
DIODE SCHOTTKY 70V 250MW SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 70V 200 mA 250 mW SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Current - Max
200 mA
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 539
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1028,22100 Kč282,21 Kč
2525,67640 Kč641,91 Kč
10022,87310 Kč2 287,31 Kč
25021,53640 Kč5 384,10 Kč
50020,88252 Kč10 441,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,24810 Kč57 744,30 Kč
6 00018,84721 Kč113 083,26 Kč
9 00018,64643 Kč167 817,87 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč