
2320-4SLR1 | |
|---|---|
DigiKey Part Number | 1956-2320-4SLR1TR-ND - Tape & Reel (TR) 1956-2320-4SLR1CT-ND - Cut Tape (CT) 1956-2320-4SLR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2320-4SLR1 |
Description | CAP CER TRIM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.5 ~ 25pF Trimmer Capacitor 250 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 6.5 ~ 25pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 100MHz | |
Size / Dimension | 0.180" L x 0.167" W (4.57mm x 4.24mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 10 | 348,48300 Kč | 3 484,83 Kč |
| 50 | 312,48380 Kč | 15 624,19 Kč |
| 100 | 305,09670 Kč | 30 509,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 282,43570 Kč | 141 217,85 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |



