


NSVR0170HT1G | |
|---|---|
DigiKey Part Number | NSVR0170HT1GOSTR-ND - Tape & Reel (TR) NSVR0170HT1GOSCT-ND - Cut Tape (CT) NSVR0170HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0170HT1G |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0170HT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70WS-AU_R1_000A1 | Panjit International Inc. | 260 | 3757-BAS70WS-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,56440 Kč | 156,44 Kč |
| 500 | 1,13894 Kč | 569,47 Kč |
| 1 000 | 1,00055 Kč | 1 000,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76293 Kč | 2 288,79 Kč |
| 6 000 | 0,68020 Kč | 4 081,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











