Similar
Similar

NVMFWS2D3P04M8LT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS2D3P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFWS2D3P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFWS2D3P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS2D3P04M8LT1G |
Description | MV8 P INITIAL PROGRAM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 31A (Ta), 222A (Tc) 3.8W (Ta), 205W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 157 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5985 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 205W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 2.7mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP75P04YLG-E1-AY | Renesas Electronics Corporation | 12 775 | 559-NP75P04YLG-E1-AYCT-ND | 72,23000 Kč | Similar |
| RS1G201ATTB1 | Rohm Semiconductor | 0 | 846-RS1G201ATTB1CT-ND | 79,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 65,72400 Kč | 657,24 Kč |
| 100 | 46,48120 Kč | 4 648,12 Kč |
| 500 | 39,99490 Kč | 19 997,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 32,67555 Kč | 49 013,33 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |











