
MAX20008AFOC/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20008AFOC/VY+TTR-ND - Tape & Reel (TR) 175-MAX20008AFOC/VY+TCT-ND - Cut Tape (CT) 175-MAX20008AFOC/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20008AFOC/VY+T |
Description | IC REG BUCK 5V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20008AFOC/VY+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 220kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 102,37560 Kč | 2 559,39 Kč |
| 100 | 93,27620 Kč | 9 327,62 Kč |
| 250 | 90,30264 Kč | 22 575,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,89646 Kč | 204 741,15 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |


