Similar

STPS3H100AFY | |
|---|---|
DigiKey Part Number | 497-17872-2-ND - Tape & Reel (TR) 497-17872-1-ND - Cut Tape (CT) 497-17872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100AFY |
Description | DIODE SCHOTTK 100V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100AFY Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD128Flat |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG10030ELPX | Nexperia USA Inc. | 241 755 | 1727-2397-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 500 | 6,01340 Kč | 3 006,70 Kč |
| 1 000 | 5,42105 Kč | 5 421,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66800 Kč | 14 004,00 Kč |
| 6 000 | 4,28867 Kč | 25 732,02 Kč |
| 9 000 | 4,09540 Kč | 36 858,60 Kč |
| 15 000 | 3,87823 Kč | 58 173,45 Kč |
| 21 000 | 3,74966 Kč | 78 742,86 Kč |
| 30 000 | 3,62470 Kč | 108 741,00 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |












